Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €173.470 |
10+ | €125.200 |
25+ | €122.700 |
50+ | €120.190 |
Product Information
Product Overview
The TEP 100-4815WIR is an isolated high performance 100W DC-DC Converter Module with ultra-wide 4:1 input voltage ranges, 16.5 to 75VDC input voltage range and 24VDC output voltage. A very high efficiency allows full power operation without forced air cooling at 60°C. This temperature can be increased to 70°C with optional mounted heat-sink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make this converter interesting solution for battery operated systems.
- No minimum load
- Soft-start
- Sense line
- Remote ON/OFF input
- Under voltage lock-out circuit
- Reverse input voltage protection
- Overtemperature protection
- +10/-20% Adjustable output voltage
- 90% Typical efficiency
- 48VDC Nominal input voltage
Applications
Communications & Networking, Automotive, Industrial
Technical Specifications
Railway
4:1
1 Output
4.2A
-
2.25kV
Fixed, Adjustable
12.7mm
16.5V
TEP 100WIR Series
Half Brick
100W
24V
-
-
48V
57.9mm
61mm
75V
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate