Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2415WIN
Order Code2280229
Product RangeTEN 6WIN Series
Technical Datasheet
29 In Stock
80 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.010 |
10+ | €19.900 |
25+ | €19.470 |
50+ | €19.160 |
100+ | €18.840 |
Price for:Each
Minimum: 1
Multiple: 1
€21.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-2415WIN
Order Code2280229
Product RangeTEN 6WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEN 6WIN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 6-2415WIN is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The TEN-6WIN series 6W converter is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6Watt. It is easy to design and also a drop in replacement for many cost critical applications.
- High efficiency up to 84%
- No minimum load required
- 1500VDC I/O Isolation
- Input filter meets EN 55022, class A
- Overload protection
- Industry standard pinout
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEN 6WIN Series
Alternatives for TEN 6-2415WIN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144