Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 5-1211
Order Code1205009
Product RangeTEN 5 Series
Technical Datasheet
109 In Stock
110 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.400 |
10+ | €25.010 |
25+ | €24.470 |
50+ | €24.070 |
100+ | €23.680 |
Price for:Each
Minimum: 1
Multiple: 1
€26.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 5-1211
Order Code1205009
Product RangeTEN 5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width20mm
DC / DC Converter MountingThrough Hole
Height10mm
Depth32mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeTEN 5 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 5 series from Tracopower are isolated board mount single output DC to DC converters. The I/O isolation of 1500VDC, conducted noise compliance to EN 55022-A and FCC level A makes these converters ideal for a wide range of applications. TEN 5 series DC to DC converters feature very high reliability, good cost and performance ratio.
- 6W output power
- Wide 2:1 input range
- High efficiency up to 86%
- Selectable output voltages
- Output current ranges from ±200mA to 1200mA
- Extended operating temperature range from -40°C to 85°C
- Indefinite short circuit protection
- Input filter to meet EN 55022, class A and FCC, level A without external components
- Shielded metal case with insulated base plate
- 24 pin DIP with industry standard pinout
Applications
Power Management, Industrial
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
32mm
Input Voltage DC Max
18V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
12V
Width
20mm
Height
10mm
Input Voltage DC Min
9V
Product Range
TEN 5 Series
Alternatives for TEN 5-1211
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903