Quantity | Price (ex VAT) |
---|---|
10+ | €99.280 |
Product Information
Product Overview
The TEN 40-7213WIR is a high performance 40W DC/DC Converter Module featuring ultra wide 4:1 input voltage range of 43 to 160VDC with industry-standard footprint. Input voltages up to 160 VDC, excellent EMC characteristics and EN 50155 approval make this device the best choice for many demanding applications in railroad and transportation systems. Further standard features include 15VDC output voltage, remote ON/OFF, overvoltage protection, under-voltage lockout and short-circuit protection. Low input current characteristics at minimal load make this converter also the ideal solution for battery-operated systems.
- No minimum load required
- Output voltage adjustable
- Thermal shock and vibration resistant according EN 61373
- 90% Typical efficiency
- 110VDC Nominal input voltage
Applications
Wireless, Communications & Networking, Automation & Process Control, Test & Measurement
Technical Specifications
Railway
4:1
1 Output
2.666A
-
1.5kV
Fixed, Adjustable
Through Hole
50.8mm
160V
No SVHC (14-Jun-2023)
DIP
40W
15V
-
-
110V
25.4mm
10.2mm
43V
TEN 40WIR Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate