Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 20-4811WIN
Order Code2080670
Product RangeTEN 20WIN Series
Technical Datasheet
30 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.800 |
10+ | €48.210 |
25+ | €47.170 |
50+ | €46.400 |
100+ | €45.650 |
Price for:Each
Minimum: 1
Multiple: 1
€54.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 20-4811WIN
Order Code2080670
Product RangeTEN 20WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width25.4mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth50.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 20WIN Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEN 20-4811WIN is a high performance 20W DC/DC Converter Module featuring ultra wide 4:1 input voltage range 18 to 75VDC and 5VDC output with industry-standard footprint. A very high efficiency allows an operating temperature range of -40 to 85°C. The standard features include 5VDC output voltage, remote ON/OFF, output voltage trimming, over voltage protection and short-circuit protection. The applications for this converter are everywhere where isolated, tightly regulated voltages are required.
- No minimum load required
- Adjustable output voltage
- Shielded metal case with insulated base plate
- 1500VDC I/O isolation
- 88% Typical efficiency
- 48VDC Nominal input voltage
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
4A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
50.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
25.4mm
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 20WIN Series
Alternatives for TEN 20-4811WIN
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017