Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEL 5-2411
Order Code1242622
Product RangeTEL 5 Series
Technical Datasheet
500 In Stock
70 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.110 |
10+ | €17.510 |
25+ | €17.130 |
50+ | €16.850 |
100+ | €16.580 |
Price for:Each
Minimum: 1
Multiple: 1
€19.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 5-2411
Order Code1242622
Product RangeTEL 5 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 5 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The TEL 5 series from Tracopower are 5W, DC to DC converters with wide input range of 2:1. These series feature very high reliability and excellent cost /performance ratio. TEL 5 series DC to DC converters provide an economical solution for low cost applications. These are approved by UL/cUL 60950-1, IEC/EN 60950-1, CSA standards. TEL 5 series have isolation voltage of 1500VDC.
- Input range ranges from 9VDC to 18VDC and 18VDC to 36VDC
- Cost efficient SMD design
- Operating temperature range -40°C to 85°C
- High efficiency up to 86%
- Switching frequency is 300KHz
- Input filter to meet EN 55022 Class A, FCC, level A without external components
- Indefinite short circuit protection
- 24 pin DIP package with industry standard pinout
- Output voltage range from 3.3VDC to ±15VDC
- Output current range from ±200mA to 1200mA
Applications
Power Management, Industrial, Consumer Electronics
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEL 5 Series
Alternatives for TEL 5-2411
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012