80 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €19.110 |
10+ | €17.510 |
25+ | €17.130 |
50+ | €16.850 |
100+ | €16.580 |
Product Information
Product Overview
TEL 5 series is a range of DC/DC-converter modules with wide input range of 2:1. State of the art SMD-technology guarantees a product with very high reliability and excellent cost / performance ratio. High efficiency allows an operating temperature range of –40°C to +85°C at full load. This product series provides an economical solution for many cost critical applications in industrial and consumer electronics. Approved by CSA-C22.2, No. 60950-1, designed for EN 62368-1 (no certification), EN 60950-1, IEC 60950-1, UL 60950-1.
- Cost efficient design, high power density
- Built-in EN 55032 class A filter
- I/O isolation is 1500VDC
- Regulated outputs
- Continuous short circuit, foldback overload protection
- High reliability, MTBF <gt/>1 Mio. h
- 3-year product warranty
- Input voltage range from 9 to 18VDC, output current is 500mA, output voltage is 12VDC
- Natural convection cooling system, non-conductive plastic housing/base material
- Plastic case housing type, PCB mount mounting type, efficiency is 84%
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
500mA
-
1.5kV
Fixed
Through Hole
32mm
18V
No SVHC (14-Jun-2023)
DIP
5W
12V
-
Regulated
12V
20.3mm
10.2mm
9V
TEL 5 Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate