Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEL 2-2422
Order Code1007041
Product RangeTEL 2 Series
Technical Datasheet
90 In Stock
90 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.590 |
10+ | €12.610 |
25+ | €12.340 |
50+ | €12.140 |
100+ | €11.940 |
Price for:Each
Minimum: 1
Multiple: 1
€13.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 2-2422
Order Code1007041
Product RangeTEL 2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 183mA
Output Voltage - Output 2-12V
Output Current - Output 285mA
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
DC / DC Converter MountingThrough Hole
Height8mm
Depth23.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeTEL 2 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TEL-2 series is a range of isolated 2W converters in a low profile DIP-16 package, and has a wide 2:1 input range. Requiring only 3.25cm² of space on the PCB they provide a complete DC/DC converter without the need for any external components. A wide input range and tightly regulated output voltage qualify these converters for many cost-critical applications in industrial and consumer electronics. Approved by UL/cUL 60950-1, IEC/EN 60950-1.
- Regulated output, I/O isolation is 1500V
- Input filter meets EN55032, class A without ext. components
- Low ripple and noise, indefinite short-circuit protection
- Input voltage from 18 to 36VDC, output voltage is ±12VDC, output current is ±85mA, efficiency is 78%
- Operating temperature range from -40°C to +80°C
- 3-year product warranty
- Switching frequency range from 150 to 550kHz (PFM), 300kHz typ. (PFM)
- Non conductive FR4 casing material
- Epoxy, UL94V-0 - rated potting material
Notes
NRND - Not Recommended for New Designs
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
83mA
Output Current - Output 2
85mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
13.7mm
Height
8mm
Input Voltage DC Min
18V
Product Range
TEL 2 Series
Alternatives for TEL 2-2422
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005