Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €27.450 |
10+ | €24.480 |
25+ | €23.960 |
50+ | €23.570 |
100+ | €23.180 |
Product Information
Product Overview
The TDR 2 series compact 2W DC/DC Converter with 2:1 input voltage ranges and tightly regulated output voltages even under no load conditions. It works with high efficiency over the full load range and come with a remote ON/OFF input. The usability in temperature ranges of up to 85°C without power derating, continuous short-circuit protection and excellent immunity against environmental influences make this converter very reliable. This converter is the ideal solution for space critical high end applications.
- Fully regulated outputs
- Low ripple and noise
- No minimum load required
- 1600VDC I/O isolation
Applications
Communications & Networking, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
ITE
2:1
2 Output
67mA
67mA
1.6kV
Fixed
Surface Mount Device
18.9mm
36V
No SVHC (14-Jun-2023)
-
2W
15V
-15V
Regulated
24V
12.8mm
8.7mm
18V
TDR 2SM Series
Technical Docs (3)
Alternatives for TDR 2-2423SM
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate