Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-141
Order Code3795920
Product RangeTCK Series
Technical Datasheet
944 In Stock
790 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.870 |
| 10+ | €4.750 |
| 100+ | €3.920 |
| 500+ | €3.840 |
| 1000+ | €3.760 |
| 2000+ | €3.680 |
Price for:Each
Minimum: 1
Multiple: 1
€5.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-141
Order Code3795920
Product RangeTCK Series
Technical Datasheet
Inductance5.6µH
RMS Current (Irms)3.5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case4mm x 4mm x 2.1mm
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Common mode choke
- 5.6µH ±20% (at 100KHz / 250mV) inductance
- 90mohm maximum impedance (DCR)
- 3.5A maximum rated current
- Operating temperature range from -55°C to +125°C
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
5.6µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
4mm x 4mm x 2.1mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.09ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006