Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-112
Order Code3795899
Product RangeTCK Series
Technical Datasheet
23 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.090 |
10+ | €5.830 |
20+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€7.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-112
Order Code3795899
Product RangeTCK Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Inductor Case / Package-
Power Inductor Case6.5mm x 6.5mm x 3.85mm
DC Resistance Max0.053ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.85mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 12µH ±20% (at 100KHz / 250mV) inductance
- 53mohm maximum impedance (DCR)
- 4A maximum rated current
- Operating temperature range from -40°C to +125°C
Technical Specifications
Inductance
12µH
Inductor Construction
Unshielded
Product Range
TCK Series
Power Inductor Case
6.5mm x 6.5mm x 3.85mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (16-Jul-2019)
RMS Current (Irms)
4A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.053ohm
Product Length
6.5mm
Product Height
3.85mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006