Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-044
Order Code2579296
Product RangeTCK Series
Technical Datasheet
113 In Stock
130 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
10+ | €2.800 |
20+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-044
Order Code2579296
Product RangeTCK Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case-
Inductor Case / Package-
DC Resistance Max0.06ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height5.2mm
Product Overview
Applications
Signalling
Technical Specifications
Inductance
3.3µH
Inductor Construction
Unshielded
Product Range
TCK Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
RMS Current (Irms)
2A
Saturation Current (Isat)
-
Power Inductor Case
-
DC Resistance Max
0.06ohm
Product Length
5.8mm
Product Height
5.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008