85 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €60.990 |
10+ | €53.600 |
25+ | €50.920 |
50+ | €48.980 |
100+ | €47.110 |
Product Information
Product Overview
The TBL 015-124 is a TBL-series 15W 24VDC 0.63A industrial Power Supply with low profile case, module depth only 55mm fits into flat control panels used in building. The ultra-compact low profile cases fit in the standardized wall mounted control panels used in the building. The power supplies can be operated at full load across an ambient temperature range of -25 to 60°C without need of additional cooling. Universal input voltage range and full compliance with all important safety and EMC standards.
- Class-II Safety
- Universal input range 85 to 264VAC
- Adjustable output voltage
- Short-circuit and overload protection
- DC-OK indicator
- Easy snap-on mounting on DIN-rail or with wall mounting bracket
- -25 to 70°C Operating temperature range
Applications
Industrial, Power Management, Building Automation, Commercial
Technical Specifications
ITE
15W
630mA
-
-
-
264VAC
Adjustable, Fixed
No SVHC (14-Jun-2023)
1 Output
24VDC
-
-
-
85VAC
85V AC to 264V AC
TBL Series
Technical Docs (3)
Alternatives for TBL 015-124.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate