Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTXO 45-148-J
Order Code4538935
Product RangeTXO 45 Series
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.080 |
10+ | €17.180 |
25+ | €16.710 |
50+ | €16.700 |
100+ | €16.370 |
Price for:Each
Minimum: 1
Multiple: 1
€22.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTXO 45-148-J
Order Code4538935
Product RangeTXO 45 Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
No. of Outputs1 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)45W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 148V
Output Current - Output 1940mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeTXO 45 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
TXO 45-148-J is a TXO 45 series compact 45W AC/DC industrial power supply with reinforced I/O isolation. It is designed for a wide range of cost sensitive applications. Excellent temperature behaviour allows full load operation up to +50°C with convection cooling and up to +70°C with forced air cooling. It features short circuit protection, overcurrent limitation and overvoltage protection and complies with European EMC standards and the Low Voltage Directive (LVD).
- Input operating voltage range from 85 to 264VAC (full range), 48VDC nominal output voltage
- 940mA max output current, 85% typical efficiency
- Compact open frame power supply with pin connectors
- Convection cooled (no-fan), internal EN55032 class B filter
- IEC/EN/UL 62368-1 safety approvals, compliance to EN 61000-3-2
- Switching frequency is 65KHz typ (PWM)
- Isolation test voltage is 3,000VAC (4242VDC) (input to output, 60s)
- Isolation resistance is 100Mohm min isolation resistance (input to output, 500VDC)
- Chassis mount type, pin connector type
- 3-year product warranty, operating temperature range from -20°C to +70°C
Technical Specifications
Power Supply Applications
ITE & Industrial
Power Rating (Forced Cooling)
-
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
TXO 45 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
45W
Power Supply Output Type
Fixed
Output Current - Output 1
940mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12