Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTSM 2412S
Order Code3795798
Product RangeTSM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €7.250 |
Price for:Each
Minimum: 10
Multiple: 10
€72.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTSM 2412S
Order Code3795798
Product RangeTSM Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 180mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width8.3mm
Height7.8mm
Depth12.7mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeTSM Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
TSM series are isolated DC/DC converters with 1W output power implemented in a moulded plastic package with a pin accuracy suitable for automated SMD production. The devices can be soldered without any problems in a high temperature lead free solder process. With their small footprint these converters are the economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.
- SMD package (SOIC-14/18)
- Construction in lead frame technology
- I/O isolation of 1000VDC
- High efficiency
- Operating temperature range from -40°C to +85°C
- Reflow solder temperature up to 245°C
- High accuracy of pin co-planarity
- 3-year product warranty
- Switching frequency of 100KHz typ (frequency modulation)
- Epoxy moulding compound (flammability to UL 94V-0 rated) casing material
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
80mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.8mm
Input Voltage DC Min
21.6V
Product Range
TSM Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
8.3mm
Depth
12.7mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for TSM 2412S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018