Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.010 |
10+ | €12.320 |
25+ | €12.060 |
50+ | €11.860 |
100+ | €11.670 |
Product Information
Product Overview
TRI 1-0511 is a TRI 1 series, 1Watt DC to DC converter. This high isolation, regulated DC/DC converter comes in a compact SIP-8 package. The core characteristic of the TRI 1 series is a sophisticated reinforced isolation system which is able to withstand high test voltages (8000VDC for 1s and 3000VAC for 60s) and working voltages (480VACrms). Efficiency allows safe operation from -40°C to +85°C without derating. The device has a ±10% input voltage range and precisely regulated, isolated output voltages. With the latest IT safety certifications (IEC/EN/UL 62368-1) the TRI 1 series is the perfect choice for many demanding low power applications in the industrial, transportation and instrumentation sectors.
- 4.5VDC to 5.5VDC input voltage range, 5VDC output voltage
- 200mA maximum output current, 79% typical efficiency
- Protection against overvoltage and short circuit
- 3-year product warranty
- EN 62368-1, IEC 62368-1, UL 62368-1 safety standards
- PD 2 pollution degree, OVC II (not mains connected) over voltage category
- 60KHz typical (royer) switching frequency
- Operating temperature range from -40°C to +95°C
- Non-conductive plastic (UL 94 V-0 rated) housing, PCB mount
- THD (through-hole device) connection type
Technical Specifications
ITE
-
1 Output
200mA
-
3kV
Fixed
7.5mm
4.5V
TRI 1 Series
SIP
1W
5V
-
Regulated
5V
12.5mm
22mm
5.5V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate