Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €170.510 |
10+ | €128.520 |
25+ | €125.950 |
50+ | €123.380 |
Product Information
Product Overview
TIB 240-148 is a TIB 240 series, 240W, AC/DC industrial power supply. This generation of DIN-rail power supplies combines the most efficient circuit topology with an optimized cost/performance ratio for industrial environments and for electrical control cabinets. The case offers the potentially useful feature of fixing the DIN-rail clip to the side wall for mounting inside flat panels. Over a period of a minimum of 4 seconds, they can operate with a boost power of 150%. The boost power facilitates the activation of stepper motors, solenoids, or actuators. It has IEC 60950-1, EN 60950-1, UL 60950-1, CSA-C22.2, No 60950-1, and UL 508 safety standards.
- Slim profile, for DIN-rail mounting, alternative side-mounting for flat panels
- High power factor by active power correction, back power immunity
- Short circuit and overload protection, 3-year product warranty
- 240W maximum output power, 48VDC (47 - 56VDC) nom. (adjustable) output voltage
- 5000mA maximum output current, 7500mA peak output current
- 95% typical efficiency, input frequency range from 45 to 65Hz
- Temperature coefficient is ±0.02%/K maximum, switching frequency range from 70 to 100KHz
- Aluminium (chassis), stainless steel (cover) housing material
- Ripple and noise is 200mVp-p maximum, reinforced insulation
- Operating temperature range from -40°C to +70°C
Technical Specifications
ITE
240W
5A
-
-
-
Adjustable, Fixed
No SVHC (16-Jul-2019)
1 Output
48V
-
-
-
85V AC to 264V AC
TIB 240 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate