Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €51.720 |
10+ | €48.980 |
25+ | €47.930 |
50+ | €47.150 |
100+ | €46.380 |
Product Information
Product Overview
THL 30-2410WI is a THL 30WI series 30W DC/DC converter. With the focus on combining cost efficiency and quality, this isolated high performance 30watt DC/DC converter series is suitable for many different applications. The series comes in an encapsulated, shielded 25.4 x 25.4 x 10.16mm metal package and offers integrated remote on/off and trim functions. It has a wide 4:1 input voltage range and precisely regulated, isolated outputs. It is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
- 1500VDC I/O-isolation
- Protection against overload, overvoltage and short circuit
- Remote on/off and trim function, plastic base-plate with metal case housing
- 3-year product warranty
- Safety standard are EN 62368-1, IEC 62368-1, UL 62368-1
- Input voltage rating is 24VDC nominal
- Vnominal is 3.3VDC and Imaximum is 7000mA (output 1)
- Typical efficiency is 87%
- Operating temperature range from –40°C to +80°C
- Switching frequency range from 158 to 193KHz
Notes
Optional heatsink for increased temperature capabilities.
Technical Specifications
ITE
4:1
1 Output
7A
-
1.5kV
Fixed, Adjustable
10.2mm
9V
THL 30WI Series
DIP
30W
3.3V
-
Regulated
24V
25.4mm
25.4mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate