Print Page
Image is for illustrative purposes only. Please refer to product description.
22 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.300 |
10+ | €9.120 |
25+ | €8.680 |
50+ | €8.370 |
100+ | €8.070 |
Price for:Each
Minimum: 1
Multiple: 1
€10.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEP-HS2
Order Code4335504
Technical Datasheet
Thermal Resistance-
Packages Cooled-
External Width - Metric57.9mm
External Height - Metric19.1mm
External Length - Metric36.8mm
External Diameter - Metric-
Heat Sink MaterialAluminium Alloy
External Width - Imperial2.28"
External Height - Imperial0.75"
External Length - Imperial1.45"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
TEP-HS2 metal heatsink is compatible with TEP 100UIR, TEP 40UIR, TEP 60UIR DC to DC converters.
- AL 6063 material
- Anodized (black) surface finish
- Length is 57.9mm, width is 36.8mm and height is 6.1mm
- 3-year product warranty
Contents
Heatsink, Thermal pad, Mounting screws.
Technical Specifications
Thermal Resistance
-
External Width - Metric
57.9mm
External Length - Metric
36.8mm
Heat Sink Material
Aluminium Alloy
External Height - Imperial
0.75"
External Diameter - Imperial
-
SVHC
No SVHC (16-Jul-2019)
Packages Cooled
-
External Height - Metric
19.1mm
External Diameter - Metric
-
External Width - Imperial
2.28"
External Length - Imperial
1.45"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011476