Quantity | Price (ex VAT) |
---|---|
1+ | €178.960 |
Product Information
Product Overview
TEP 75WICM series is a family of isolated high performance DC/DC converter modules. They come in chassis mount version with screw terminal block. These converters are suitable for a wide range of applications, but the product is designed particularly also for industrial applications where often no PCB mounting is possible but the module has to be mounted on a chassis. Four threaded M3 inserts in the module makes chassis mount or attachment of a heatsink for optimal thermal management very simple. For easy connection there is also an unique adaptor available with screw terminals. A very high efficiency allows an operating temperature up to +60°C with natural convection cooling without power derating. Further features include output voltage trimming, remote on/off and undervoltage lockout. The very wide input voltage range and reverse input voltage protection make these converters also an interesting solution for battery operated systems.
- EN 50155 approval for railway applications
- Ultra wide 4:1 input voltage range
- Input protection filter
- 3-year product warranty
- Continuous, automatic recovery short circuit protection
- EN 60950-1, EN 62368-1, IEC 60950-1, IEC 62368-1, UL 60950-1, UL 62368-1 safety standards
- Switching frequency of 270 to 330KHz (PWM), 300KHz typically (PWM)
- Alu base-plate with metal case housing
Technical Specifications
Railway
4:1
1 Output
2.7A
-
3kV
Fixed, Adjustable
29.6mm
9V
TEP 75WICM
Module
75W
28V
-
-
24V
61mm
85mm
36V
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate