Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-4815WIN
Order Code2280238
Product RangeTEN 6WIN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEN 6-4815WIN
Order Code2280238
Product RangeTEN 6WIN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width20.3mm
DC / DC Converter MountingThrough Hole
Height10.2mm
Depth31.8mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTEN 6WIN Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for TEN 6-4815WIN
3 Products Found
Product Overview
The TEN 6-4815WIN is a 1-output board-mount isolated DC to DC Converter with wide 4:1 input voltage range. The TEN-6WIN series 6W converter is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6Watt. It is easy to design and also a drop in replacement for many cost critical applications.
- High efficiency up to 84%
- No minimum load required
- 1500VDC I/O Isolation
- Input filter meets EN 55022, class A
- Overload protection
- Industry standard pinout
- -40 to +85°C Operating temperature range
Applications
Industrial
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
75V
SVHC
No SVHC (14-Jun-2023)
DC / DC Converter Type
DIP
Output Power Max
6W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
20.3mm
Height
10.2mm
Input Voltage DC Min
18V
Product Range
TEN 6WIN Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005