Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €56.440 |
10+ | €49.660 |
25+ | €48.590 |
50+ | €47.790 |
100+ | €47.020 |
Product Information
Product Overview
TEN 20WIN series is a family of high performance 20W DC/DC converter modules featuring ultra-wide 4:1 input voltage ranges in a ultra compact 2“ x 1“ low profile package with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Further standard features include remote on/off, output voltage trimming, overvoltage protection and short circuit protection. Typical applications for these converters are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.
- High power density in 1” x 2” metal package
- No minimum load required
- I/O isolation of 1500VDC
- Adjustable output voltage, industry standard footprint
- Shielded metal case with insulated baseplate
- 3-year product warranty
- Switching frequency (fixed) of 400KHz typical (pulse width modulation)
- UL 60950-1, EN/IEC 60950-1, UL 62368-1, EN/IEC 62368-1 standards and UL/cUL (file e188913) approvals
- Copper, nickel plated Casing material and non conductive FR4 baseplate material
Technical Specifications
ITE
4:1
1 Output
4A
-
1.5kV
Fixed
10.2mm
9V
TEN 20WIN Series
DIP
20W
5V
-
Regulated
24V
25.4mm
50.8mm
36V
No SVHC (14-Jun-2023)
Alternatives for TEN 20-2411WIN
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate