Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €33.400 |
10+ | €31.640 |
25+ | €30.960 |
50+ | €30.460 |
100+ | €29.960 |
Product Information
Product Overview
TEL 15-1211N-HS is a TEL 15N-HS series of isolated 15W converter which come in an ultra compact DIP-16 metal package with a special heatsink-case design for extended temperature capabilities. The design purpose was to maximize temperature capabilities within the standard DIP-16 footprint. The TEL 15N-HS offers a wide 2:1 input voltage range and features a high efficiency which together with the integrated heatsink casing enables an operating temperature of up to +70°C at full load and up to 85°C with 50% load. The converter also has an internal input filter to comply with conducted emission standard EN 55032 class A. It is an economical solution for space-critical and cost-sensitive applications in instrumentation, IT, and industrial electronics where operating temperature range is critical factor. Certified by EN 62368-1, IEC 62368-1 and UL 62368-1.
- Input voltage range from 9 to 18VDC, output voltage is 5.1VDC(Vnom)
- Output current is 2940mA (Imax), typical efficiency is 86%
- 6-side shielded metal case with insulated baseplate
- Protection against short circuit
- Typical switching frequency is 480kHz(PWM)
- Isolation test voltage is 1500VDC(input to output, 60s)
- Aluminium housing material, silicone (UL 94 V-0 rated) potting material
- Copper alloy (C6801) pin material, PCB mounting type
- 3-year product warranty
Technical Specifications
ITE
2:1
1 Output
2.94A
-
1.8kV
Fixed
24.4mm
9V
TEL 15N-HS Series
DIP
15W
5.1V
-
-
12V
14.3mm
24.4mm
18V
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate