Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRACO POWER
Manufacturer Part NoTCK-099
Order Code3795892
Product RangeTCK Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTCK-099
Order Code3795892
Product RangeTCK Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5A
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product RangeTCK Series
Power Inductor Case6.5mm x 6.5mm x 4.2mm
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height4.2mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Inductor with 4.7µH ±20% (at 100KHz / 250mV) inductance
- 32mohm maximum impedance (DCR)
- 5A maximum rated current
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
4.7µH
Inductor Construction
Unshielded
Product Range
TCK Series
DC Resistance Max
0.032ohm
Product Length
6.5mm
Product Height
4.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
-
Power Inductor Case
6.5mm x 6.5mm x 4.2mm
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006