2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €113.900 |
10+ | €106.230 |
25+ | €103.320 |
50+ | €101.170 |
Product Information
Product Overview
TCI 240-124-J is a TCI 240 series 240W AC/DC industrial encased power supply with a 4250VAC reinforced isolation system. It focuses on maximizing the proficiency of conduction cooled systems as it offers superior temperature behaviour when mounted on a metal chassis or baseplate. This way the TCI 240 can deliver up to 100% of the maximum output power without the need for a fan. Excellent efficiency, it allows to operate from -30 to +50°C without derating, while going up to +80°C with either load derating or forced cooling. It also meets OVC III requirements and can operate at up to 5000m altitude. Active power factor correction, EMC characteristics dedicated for applications in industrial/automation and test and measurement fields and high reliability make the new TCI line an ideal solution for any demanding industrial application. It includes short circuit, overvoltage protection. Safety standards are EN 62368-1, IEC 62368-1, UL 62368-1.
- Internal EN 55032 conducted class B filter
- Protection class I prepared, 3 year product warranty
- 90 to 264VAC (operational), 100 to 240VAC (rated) input voltage range (full range)
- 24VDC (22.8 to 25.2VDC) nominal output voltage (adjustable)
- 10.000mA maximum output current (forced air / conduction cooling)
- 10.000mA maximum output current (natural convection), 93% typ efficiency
- Switching frequency range from 90 to 132KHz (PFM)
- Aluminium housing material, metal case housing type, chassis mount mounting type
- 103.88mm length, 62.48mm width, 39.11mm depth
Technical Specifications
ITE & Industrial
240W
10A
-
-
-
Fixed
No SVHC (14-Jun-2023)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
TCI 240 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate