Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €7.790 |
25+ | €5.620 |
50+ | €5.470 |
100+ | €5.330 |
250+ | €5.220 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRSR3035W
Order Code2342241
Technical Datasheet
External Diameter6.4mm
Grip Range Min1mm
Grip Range Max2mm
Overall Length8mm
External Depth5.1mm
Mounting Hole Dia3.1mm
Fastener MaterialNylon 6 (Polyamide 6)
Product Range-
Technical Specifications
External Diameter
6.4mm
Grip Range Max
2mm
External Depth
5.1mm
Fastener Material
Nylon 6 (Polyamide 6)
Grip Range Min
1mm
Overall Length
8mm
Mounting Hole Dia
3.1mm
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013245