Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.400 |
25+ | €6.360 |
50+ | €6.190 |
100+ | €6.110 |
250+ | €6.030 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoTRFTH-3-01
Order Code2472797
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia4.75mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length15.9mm
Width5.3mm
Height-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
15.9mm
Height
-
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
4.75mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
5.3mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226