Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.300 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoRP0000383263
Order Code4562710
Technical Datasheet
Size (mm)-
Thread Size - Imperial-
Thread Size - MetricM3.5 to M6
Body Length-
External Diameter13.6mm
Fastener MaterialPP (Polypropylene)
Wire Diameter-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Size (mm)
-
Thread Size - Metric
M3.5 to M6
External Diameter
13.6mm
Wire Diameter
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Imperial
-
Body Length
-
Fastener Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005035