Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.140 |
25+ | €11.460 |
50+ | €11.160 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€15.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoN5-CNSTWZ50
Order Code2490483
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialCarbon Steel
Panel Thickness Max2.5mm
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The M5-CNSTWZ50 is a M5 Wide Cage Nut made of low carbon mild steel with zinc-plating finish. The cage is made of CS70 carbon spring steel.
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Carbon Steel
Fastener Plating
Zinc
SVHC
No SVHC (19-Jan-2021)
Thread Size - Metric
M5
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234