Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.180 |
10+ | €14.140 |
25+ | €13.390 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€18.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5- HFBR-N100-
Order Code1420784
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM5
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The M5- HFBR-N100- is a M5 clear Hexagon Full Nut to DIN made of brass with self-colour finish.
- DIN 934, ISO 4032 standards
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M5
Fastener Plating
Nickel
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Alternatives for M5- HFBR-N100-
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12