Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
76 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.700 |
25+ | €1.910 |
50+ | €1.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€2.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoM5-EXA2-S100-
Order Code7096495
Technical Datasheet
Internal Diameter5.3mm
External Diameter10mm
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6797/5.1 is a 8-teeth sealed-proof Lock Tooth Washer made of stainless steel.
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (21-Jan-2025)
External Diameter
10mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:73182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014