Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ14FE,LJ(CT
Order Code4264421
Also Known AsTC7SZ14FE, TC7SZ14FE,LJ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€800.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ14FE,LJ(CT
Order Code4264421
Also Known AsTC7SZ14FE, TC7SZ14FE,LJ
Technical Datasheet
Logic FunctionSchmitt Trigger Inverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSOT-553
IC Case / PackageSOT-553
Product Range-
Logic IC FamilyTC7SZ
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWith Schmitt Trigger Input
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Product Overview
- Schmitt inverter IC (CMOS digital silicon monolithic IC)
- AEC-Q100 0 (Rev. H) qualified
- High output current is ±24mA (min) at VCC = 3.0V
- 5.5V tolerant inputs, 5.5V power down protection output
- Matches the performance of TC74LCX series when operated at 3.3V VCC
- Supply voltage range from 1.65V to 5.5V
- Quiescent supply current is 2µA max at (VIN = VCC or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 3.7ns typ at (5.0 ± 0.5V, RL=500 ohm, CL=50pF, Ta=25°C, input: tr=tf=3ns)
- Operating temperature range from -40°C to 125°C
- SOT-553 (ESV) package
Technical Specifications
Logic Function
Schmitt Trigger Inverter
No. of Inputs
1Inputs
Logic Case Style
SOT-553
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
With Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SOT-553
Logic IC Family
TC7SZ
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability