Print Page
Image is for illustrative purposes only. Please refer to product description.
11,090 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.985 |
50+ | €0.897 |
100+ | €0.795 |
250+ | €0.749 |
500+ | €0.679 |
1000+ | €0.587 |
2500+ | €0.555 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78H630FNG(O,EL)
Order Code3870000
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current1.6A
Output Voltage15V
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
15V
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Brushed DC
Output Current
1.6A
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-30°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
TSSOP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001