Print Page
Image is for illustrative purposes only. Please refer to product description.
3,912 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.310 |
10+ | €1.970 |
50+ | €1.790 |
100+ | €1.590 |
250+ | €1.500 |
500+ | €1.360 |
1000+ | €1.170 |
2500+ | €1.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B042FTG(Z,EL)
Order Code3869997
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current2mA
Output Voltage18V
IC Case / PackageVQFN
No. of Pins32Pins
Supply Voltage Min6V
Supply Voltage Max16.5V
Operating Temperature Min-40°C
Operating Temperature Max115°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
3Outputs
Output Voltage
18V
No. of Pins
32Pins
Supply Voltage Max
16.5V
Operating Temperature Max
115°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
2mA
IC Case / Package
VQFN
Supply Voltage Min
6V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability