Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC78B009FTG(Z,EL)
Order Code3869991
Also Known AsTC78B009FTG ,TC78B009FTG(Z
Technical Datasheet
754 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
10+ | €2.770 |
25+ | €2.560 |
50+ | €2.240 |
100+ | €2.110 |
250+ | €1.910 |
500+ | €1.660 |
1000+ | €1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC78B009FTG(Z,EL)
Order Code3869991
Also Known AsTC78B009FTG ,TC78B009FTG(Z
Technical Datasheet
IC TypeSensorless Motor Pre-Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current240mA
Output Voltage36V
IC Case / PackageWQFN
No. of Pins36Pins
Supply Voltage Min5.5V
Supply Voltage Max27V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleWQFN
Technical Specifications
IC Type
Sensorless Motor Pre-Driver
No. of Outputs
3Outputs
Output Voltage
36V
No. of Pins
36Pins
Supply Voltage Max
27V
Operating Temperature Max
105°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
240mA
IC Case / Package
WQFN
Supply Voltage Min
5.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
WQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability