Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBD62183AFNG(Z,EL)
Order Code4178768
Also Known AsTBD62183AFNG, TBD62183AFNG(Z
Technical Datasheet
1,964 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.220 |
10+ | €1.120 |
50+ | €1.040 |
100+ | €0.920 |
250+ | €0.883 |
500+ | €0.823 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBD62183AFNG(Z,EL)
Order Code4178768
Also Known AsTBD62183AFNG, TBD62183AFNG(Z
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
No. of Outputs8Outputs
Output Voltage50V
Output Current50mA
Driver Case StyleSSOP
Product Range-
SVHCTo Be Advised
Product Overview
TBD62183AFNG(Z,EL) is a TBD62183A series BiCD silicon monolithic integrated circuit. It has a clamp diode for switching inductive loads built-in in each output.
- 8 channel sink type DMOS transistor array
- High voltage is 50V (max, Ta = 25°C), high current is 50mA/ch (max, Ta = 25°C)
- Input voltage range from 2.8 to 25V (output on, Ta = -40 to 85°C, IOUT = 45mA, VOUT = 2V)
- COMMON pin voltage is 50V (max, Ta = -40 to 85°C)
- Clamp diode forward voltage is 45mA (max, Ta = -40 to 85°C)
- Output leakage current is 1.0μA (max, Ta = 25°C)
- Turn on delay is 0.2μs (typ, VOUT = 50V, RL = 1Kohm, CL = 15pF)
- Turn off delay is 0.4μs (typ, VOUT = 50V, RL = 1Kohm, CL = 15pF)
- SSOP18-P-225-0.65 package, operating temperature range from -40 to 85°C
Notes
Please be careful about thermal conditions during use.
Technical Specifications
Supply Voltage Min
-
No. of Outputs
8Outputs
Output Current
50mA
Product Range
-
Supply Voltage Max
-
Output Voltage
50V
Driver Case Style
SSOP
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
Product traceability