Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTB67S128FTG(O,EL)
Order Code3869989
Also Known AsTB67S128FTG ,TB67S128FTG(O
Technical Datasheet
3,566 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.520 |
10+ | €2.610 |
25+ | €2.550 |
50+ | €2.480 |
100+ | €2.420 |
250+ | €2.360 |
500+ | €2.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S128FTG(O,EL)
Order Code3869989
Also Known AsTB67S128FTG ,TB67S128FTG(O
Technical Datasheet
IC TypeMotor Driver
Motor TypeTwo Phase Stepper
No. of Outputs8Outputs
Output Current5A
Output Voltage50V
IC Case / PackageVQFN
No. of Pins64Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleVQFN
Technical Specifications
IC Type
Motor Driver
No. of Outputs
8Outputs
Output Voltage
50V
No. of Pins
64Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Two Phase Stepper
Output Current
5A
IC Case / Package
VQFN
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
VQFN
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability