Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTB67S111PG(O,HJ)
Order Code3869988
Also Known AsTB67S111PG ,TB67S111PG(O
Technical Datasheet
1,969 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.060 |
10+ | €2.610 |
25+ | €2.380 |
50+ | €2.100 |
100+ | €1.980 |
250+ | €1.800 |
500+ | €1.560 |
1000+ | €1.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€3.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB67S111PG(O,HJ)
Order Code3869988
Also Known AsTB67S111PG ,TB67S111PG(O
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs4Outputs
Output Current1.5A
Output Voltage80V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleDIP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
4Outputs
Output Voltage
80V
No. of Pins
16Pins
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Stepper
Output Current
1.5A
IC Case / Package
DIP
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability