Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoCUS05S40,H3F(T
Order Code4415808
Also Known AsCUS05S40, CUS05S40,H3F
Technical Datasheet
Packaging Options
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.238 |
10+ | €0.134 |
100+ | €0.0677 |
500+ | €0.0625 |
1000+ | €0.0572 |
5000+ | €0.0438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCUS05S40,H3F(T
Order Code4415808
Also Known AsCUS05S40, CUS05S40,H3F
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current500mA
Forward Voltage Max600mV
Forward Surge Current5A
Operating Temperature Max125°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
500mA
Forward Surge Current
5A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
600mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability