Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part No74HC273D(BJ)
Order Code4415831
Also Known As74HC273D
Technical Datasheet
1,996 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.517 |
| 10+ | €0.361 |
| 100+ | €0.280 |
| 500+ | €0.249 |
| 1000+ | €0.199 |
| 2500+ | €0.198 |
| 5000+ | €0.197 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part No74HC273D(BJ)
Order Code4415831
Also Known As74HC273D
Technical Datasheet
Logic Family / Base Number74HC273
Flip-Flop TypeD
Propagation Delay15ns
Frequency67MHz
Output Current25mA
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeNon Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74273
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
74HC273D(BJ) is a high speed CMOS octal D-type flip-flop fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. Information signals applied to D inputs are transferred to the Q outputs on the positive going edge of the clock pulse. When the active low CLR input is held "L", the Q outputs are at a low logic level independent of the other inputs. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
- Octal D-type flip-flop with clear
- Maximum clock frequency is 67MHz typ (CL = 15pF, VCC = 5V, Ta = 25°C, input: tr = tf = 6ns)
- Quiescent supply current is 4.0μA typ (VCC = 6.0V, VIN = VCC or GND, 25°C)
- Balanced propagation delays: tPLH ≈ tPHL
- Wide operating voltage range from 2.0V to 6.0V
- Clock frequency is 6MHz (VCC = 2.0V, Ta = 25°C, Input: tr = tf = 6ns)
- High-level input voltage is 1.50V min (VCC = 2.0V, Ta = -25°C)
- Low-level input voltage is 0.50V max (VCC = 2.0V, Ta = -40 to 125°C)
- Operating temperature range from -40 to 125°C
- 20-pin SOIC20 package
Technical Specifications
Logic Family / Base Number
74HC273
Propagation Delay
15ns
Output Current
25mA
IC Case / Package
SOIC
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Flip-Flop Type
D
Frequency
67MHz
Logic Case Style
SOIC
No. of Pins
20Pins
IC Output Type
Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74273
Operating Temperature Max
125°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
Product traceability