Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €0.676 |
100+ | €0.446 |
500+ | €0.322 |
1000+ | €0.300 |
2500+ | €0.294 |
Product Information
Product Overview
XC6705A301MR-G is a XC6705 series high-speed LDO regulator IC using CMOS process. This series has low supply current of 1.2μA, despite achieves high accuracy, and high ripple rejection. Internal circuitry includes a reference voltage supply, error amplifier, Pch driver FET, current limit circuit, thermal shutdown circuit, and phase compensation circuit. The output voltage is fixed internally by laser trimming. In addition, the A type is built-in with CL discharge function that can return the charged in the output stabilization capacitor (CL) to the high-speed VSS level in the stand-by mode. The XC6705 series is built-in with soft start function to suppress inrush current and overshoot at start-up. Applications includes industrial equipment, domestic electrical appliances, consumer equipments, energy harvest, devices with 2 to 4 Li-ion rechargeable battery directly connection, devices with 2 Li-ion battery directly connection / 4 or more dry batteries.
- Operating voltage range from 3.5V to 20V
- Output voltage of 3V
- Accuracy is ±1.5%, maximum output current of 200mA
- High ripple rejection of 50dB at 1KHz
- CE, seamless GO, soft-start, CL discharge (A TYPE) functions
- Protection function includes current limit, thermal shutdown
- Ceramic capacitor input / output capacitor
- Operating ambient temperature range from -40 to 105°C, SOT-25 package
Technical Specifications
Fixed
20V
3V
-
Positive Output
200mA
490mV
SOT-25
-40°C
3V 200mA LDO Voltage Regulators
3.5V
1Outputs
3V
-
200mA
490mV
Surface Mount
5Pins
105°C
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate