Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
10+ | €0.672 |
100+ | €0.472 |
500+ | €0.385 |
1000+ | €0.319 |
2500+ | €0.290 |
5000+ | €0.264 |
Product Information
Product Overview
The XC6206P332MR is a fixed output positive low dropout (LDO) voltage regulator in 3 pin SOT-23 package. It is a highly precise, high voltage positive voltage regulator manufactured using CMOS and laser trimming technologies. The device provides large currents with significantly small dropout voltage. The XC6206P332MR consists of current limiter circuit, driver transistor, precision reference voltage and an error correction circuit. It is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit also operates as a short protect for output current limiter and output pin. Output voltage can be set internally by laser trimming technology.
- Fixed output voltage of 3.3V
- 200mA output current
- Dropout voltage of 250mV at 100mA output current
- Input voltage range from 1.8V to 6V
- Low power consumption is typically 1μA
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices, Wireless, Communications & Networking
Technical Specifications
Fixed
6V
3.3V
-
Positive Output
200mA
250mV
SOT-23
-40°C
3.3V 200mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
1.8V
1Outputs
3.3V
-
200mA
250mV
Surface Mount
3Pins
85°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate