Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6206P172MR-G
Order Code3535176RL
Product Range1.7V 80mA LDO Voltage Regulators
Technical Datasheet
2,962 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.427 |
500+ | €0.334 |
1000+ | €0.257 |
2500+ | €0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€47.70 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P172MR-G
Order Code3535176RL
Product Range1.7V 80mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.7V
Adjustable Output Voltage Min-
Output Voltage Nom1.7V
Output Voltage - Nom1.7V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current80mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo450mV
LDO Regulator Case StyleSOT-23
Output Current Max80mA
Max Output Current80mA
Dropout Voltage - Typ @ Current450mV
Dropout Voltage Typ @ Current450mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.7V 80mA LDO Voltage Regulators
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.7V
Output Voltage Nom
1.7V
Output Voltage Min
-
Output Current
80mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
80mA
Dropout Voltage Typ @ Current
450mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
1.7V 80mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
1.7V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
450mV
Output Current Max
80mA
Dropout Voltage - Typ @ Current
450mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001