Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €86.090 |
5+ | €82.960 |
10+ | €80.760 |
20+ | €77.340 |
Price for:Each
Minimum: 1
Multiple: 1
€86.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoTS01-S
Order Code3864407
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2005, MM2008, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 Type T TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Dual immersion/surface all-in-one probe.
- T type dual surface/immersion probe 110mm x 10mm
- Fast response surface probe
- Waterproof immersion probe
- Fully waterproof assembly throughout
- Temperature range : -50°C to 250°C
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2005, MM2008, MM2010, MM2020, MM2030, MM7000, MM7005, MM7010 Type T TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09