Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.490 |
5+ | €22.170 |
10+ | €21.060 |
20+ | €20.250 |
Price for:Each
Minimum: 1
Multiple: 1
€24.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTME
Manufacturer Part NoKHP05
Order Code3864473
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithTME MM2000, MM2010, MM2020, MM2030, SOLO-K Type K TC Thermometers
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Needle probe suitable for one-handed temperature measurement of semi-solids, liquids and dry materials.
- K type plug mounted needle probe 110mm x 3.3mm
- Waterproof pencil tip penetration probe
- Thermocouple type - K
- Accuracy - class I (±1.5°C ±0.25%)
- Measurement range: -100 to 250°C
- Stem length - 110mm
- Stem diameter – 3.3mm
- Plug type - moulded 2-pin
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
TME MM2000, MM2010, MM2020, MM2030, SOLO-K Type K TC Thermometers
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02