Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-100A-PVC
Order Code4260579
Product RangeLMR Series
Technical Datasheet
201 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.790 |
10+ | €3.660 |
25+ | €3.530 |
50+ | €3.280 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€3.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-100A-PVC
Order Code4260579
Product RangeLMR Series
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColourBlack
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter2.79mm
Product RangeLMR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
3.3ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
2.79mm
SVHC
No SVHC (27-Jun-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
1m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
LMR Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003