Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009450R0186
Order Code1212482
Also Known AsTYB23M
Technical Datasheet
1,606 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.790 |
5+ | €50.490 |
10+ | €49.190 |
25+ | €47.900 |
50+ | €46.600 |
100+ | €45.670 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€51.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009450R0186
Order Code1212482
Also Known AsTYB23M
Technical Datasheet
Product Overview
7TCG009450R0186 is a TYB23M cable tie. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Cable tie is primarily used to cinch wires and cables together to form a neat and organized bundle.
- Stainless steel barb lock type
- Nylon/polyamide 6.6 material
- UL E49405 standards
- 18lb/80N tensile strength
- 1mm thickness
- Flammability according to UL94: V-2
- 2.3mm product net width, 92mm product net depth / length
Technical Docs (1)
Alternatives for 7TCG009450R0186
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.247