Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525MXR
Order Code1230928
Product RangeTy-Rap Series
Also Known As7TCG009200R0023
Technical Datasheet
18 In Stock
2,000 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.260 |
10+ | €21.170 |
25+ | €20.030 |
100+ | €19.630 |
250+ | €19.230 |
500+ | €18.830 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€22.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY525MXR
Order Code1230928
Product RangeTy-Rap Series
Also Known As7TCG009200R0023
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length186mm
Cable Tie Width4.83mm
Cable Bundle Diameter Max44.45mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
Product Overview
The Ty-Rap® standard cable ties from Thomas & Betts feature a stainless steel locking barb, firmly anchored inside the tie head. It is made from corrosion proof, antimagnetic steel. The ties have strong and durable locking even under most adverse conditions and proofed against vibration and external shock.
- Black polyamide 6.6 UV stabilised
- Steel locking barb
- Flammability rated UL94V-2
- UL-approved (UL File No. E 49405)
- Temperature range -40°C to +85°C
- UV resistant for outdoor use
- Halogen and silicone free
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
186mm
Cable Bundle Diameter Max
44.45mm
Cable Tie Type
Barb Lock
Cable Tie Colour
Black
Cable Tie Width
4.83mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for TY525MXR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08