Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0142
Order Code1712181
Product RangeTy-Fast Series
Also Known AsTY12540X100
Technical Datasheet
156 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.160 |
10+ | €8.000 |
100+ | €7.830 |
250+ | €7.670 |
500+ | €7.510 |
1000+ | €7.340 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€8.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0142
Order Code1712181
Product RangeTy-Fast Series
Also Known AsTY12540X100
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length141mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
Product Overview
The TY125-40X-100 is a Cable Tie made of polyamide (nylon 6.6). It is suitable for weather, ultraviolet resistant for indoor and outdoor applications. Sure grip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool.
- A rounded, low-profile head makes for less snags
- Tail has improved two-sided finger grip design that helps the operator grasp and pull ties snug
- Quick and easy pull through increases productivity, reduces operator fatigue
- UL94V-2 Flammability
- ERG50 and WT193A Application tools
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
141mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Standard
Cable Tie Colour
Black
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
40lb
Product Range
Ty-Fast Series
Technical Docs (1)
Alternatives for 7TAG054360R0142
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06