Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY1200-175X
Order Code2761989
Product RangeTy-Fast Series
Also Known As7TAG054360R0103
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €94.260 |
5+ | €92.370 |
10+ | €90.490 |
25+ | €88.600 |
50+ | €86.720 |
100+ | €84.830 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€94.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoTY1200-175X
Order Code2761989
Product RangeTy-Fast Series
Also Known As7TAG054360R0103
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length1.233m
Cable Tie Width8.6mm
Cable Bundle Diameter Max368mm
Minimum Loop Tensile Strength175lb
Cable Tie TypeHeavy Duty
Product RangeTy-Fast Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
1.233m
Cable Bundle Diameter Max
368mm
Cable Tie Type
Heavy Duty
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
8.6mm
Minimum Loop Tensile Strength
175lb
Product Range
Ty-Fast Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.710325